Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm
- RS Stock No.:
- 659-616
- Mfr. Part No.:
- 16926450.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€676.09
(exc. VAT)
€831.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €676.09 |
*price indicative
- RS Stock No.:
- 659-616
- Mfr. Part No.:
- 16926450.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso bin cupboard is specifically designed for efficient storage and organization in commercial and industrial environments. Crafted with a robust, fully welded steel housing, this cupboard ensures durability and long-lasting performance. It features double, reinforced doors that offer easy access to the interior, which houses three adjustable galvanized steel shelves capable of supporting up to 75kg. The cupboard is finished in a sleek powder coat paint in RAL 7035 light grey, providing an aesthetically pleasing, professional look while enhancing resistance to wear and tear. With a compact size of 800mm in width, 550mm in depth, and 1000mm in height, it fits seamlessly into tight spaces, making it an excellent choice for any workplace.
Compact dimensions of 800x550x1000mm make it ideal for small spaces
Includes an 8-piece No.5 bin kit in mixed colours for organized storage
Perfect for a range of applications including workshop and office environments
Related links
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1300mm, 550 mm
