Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm

Subtotal (1 unit)*

€1,126.73

(exc. VAT)

€1,385.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,126.73

*price indicative

RS Stock No.:
660-019
Mfr. Part No.:
16926451.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

6

Lockable

Yes

Material

Sheet Steel

Depth

550mm

Width

80mm

Height

2m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Bin Cupboard is designed to optimise storage efficiency in commercial and industrial spaces. With its robust, fully welded steel housing, this cupboard features reinforced double doors and six adjustable galvanised steel shelves, each capable of supporting up to 75kg. The light grey, powder coated finish not only adds durability but also enhances visibility and organisation within your workspace. Measuring 800mm in width, 550mm in depth, and standing 2000mm tall, this cupboard effectively combines space saving design with practicality, making it an ideal solution for organisations looking to maximise storage while maintaining an orderly environment. The included 14 piece No.5 bin kit in mixed colours offers versatile and accessible storage options for tools, equipment, and supplies.

Constructed from fully welded sheet steel for enhanced durability

Reinforced double doors for secure access and storage

Six adjustable height galvanised steel shelves to accommodate various storage needs

Powder coated surface ensures longevity and easy maintenance

Light grey finish complements any workplace aesthetic while enhancing organisation

Includes a 14 piece No.5 bin kit for efficient sorting and accessibility

Rated shelf load capacity of 75kg provides robust support for stored items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy