Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm

Subtotal (1 unit)*

€534.54

(exc. VAT)

€657.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€534.54

*price indicative

RS Stock No.:
659-619
Mfr. Part No.:
16926238.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Width

1.05m

Depth

550mm

Height

800mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso shelf cupboard combines strength and versatility, making it an ideal storage solution for both commercial and industrial environments. Crafted with a robust, fully welded steel housing, it is designed to endure the rigors of daily use. This cupboard features double, reinforced doors that provide secure access to two adjustable height, galvanized steel shelves, each capable of holding up to 75kg. The sleek powder-coat finish in a stylish crimson red, complemented by light grey accents, enhances any workspace, while its compact dimensions make it suitable for areas with limited space. Whether you need to store tools, equipment, or documents, this cupboard offers a practical and attractive solution for all your organizational needs.

Available in a striking crimson red and light grey combination

Compact dimensions fit seamlessly into smaller workspaces

Designed for ease of use in both commercial and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy