Bott 2 Door, 3 Drawer Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 660-260
- Mfr. Part No.:
- 16926456.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,077.37
(exc. VAT)
€1,325.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,077.37 |
*price indicative
- RS Stock No.:
- 660-260
- Mfr. Part No.:
- 16926456.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is expertly designed to accommodate various organizational needs within workspaces. Constructed from robust, fully welded sheet steel, this cupboard offers durability and strength. Featuring double, reinforced doors, it provides easy access to its contents, allowing for efficient storage and retrieval. Inside, you'll find four adjustable galvanized steel shelves, each with a substantial load capacity of 75kg, ideal for storing tools and equipment. Additionally, three drawers with 100% extension slides, accommodating heights of 100mm, 125mm, and 175mm, ensure that smaller items are neatly stored and easily accessible. Finished in a sleek RAL 7035 light grey powder coat, the cupboard not only enhances functionality but also adds a modern touch to any environment.
Drawers can accommodate various item heights with three different sizes
Sleek powder coat finish offers a professional and modern appearance
Ideal for industrial and commercial environments needing efficient organization
