Bott 2 Door, 3 Drawer Steel Cupboard 2 m 1.3m, 550 mm

Subtotal (1 unit)*

€1,697.77

(exc. VAT)

€2,088.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,697.77

*price indicative

RS Stock No.:
660-504
Mfr. Part No.:
16926655.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

4

Number of Drawers

3

Lockable

Yes

Material

Steel

Height

2m

Width

1.3m

Depth

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Kitted Cupboard is designed to provide secure and efficient storage solutions for various environments, featuring a robust, fully welded steel housing that ensures durability. This cupboard comes equipped with double, reinforced doors that offer easy access to its interior. With four adjustable height galvanised steel shelves supporting a load of up to 75 kg each, it delivers flexible organisation for tools and materials. Additionally, it includes three drawers with 100% extension slides, catering to diverse storage needs. Finished in a stylish powder coat paint, the cupboard's elegant design complements any workspace while maintaining the highest functionality. With generous dimensions of 1300 mm width, 550 mm depth, and 2000 mm height, it effectively combines space efficiency with practicality.

Constructed from fully welded sheet steel for exceptional strength

Double reinforced doors provide enhanced security and accessibility

Equipped with four adjustable galvanised steel shelves each with a 75 kg load capacity

Features three drawers with 100% extension slides for smooth operation

Finished in durable powder coat paint which ensuring longevity and aesthetic appeal

Main colours include elegant crimson red and light grey for a modern look

Drawer heights designed to accommodate a variety of items including tools and materials

Door height allows easy access for storing and retrieving items

An ideal solution for workshops and industrial environments seeking efficient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy