Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 659-738
- Mfr. Part No.:
- 16926451.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,075.51
(exc. VAT)
€1,322.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,075.51 |
*price indicative
- RS Stock No.:
- 659-738
- Mfr. Part No.:
- 16926451.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 550mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso bin cupboard is expertly designed to enhance your workspace organization and efficiency. This robust storage solution features a completely welded steel housing that ensures durability and longevity, perfect for industrial environments. The cupboard is equipped with double reinforced doors for added security and accessibility. Inside, youll find six adjustable galvanized steel shelves, each with a load capacity of 75kg, providing versatile storage options. Additionally, the included 14-piece No.5 bin kit adds functional practicality with mixed colours that help in sorting items easily. Finished in a sleek powder coat paint with a combination of light grey and gentian blue, this cupboard not only delivers on functionality but also enhances the aesthetic appeal of your workspace while offering ample storage space with dimensions of 800x550x2000mm.
Finished in a durable powder coat paint, combining RAL 7035 light grey and RAL 5010 gentian blue for a stylish look
Compact dimensions ensure it fits seamlessly in various work environments
Designed to withstand the rigors of daily use, making it an ideal choice for both industrial and commercial settings
