Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- RS Stock No.:
- 659-746
- Mfr. Part No.:
- 16926752.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€552.35
(exc. VAT)
€679.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.35 |
*price indicative
- RS Stock No.:
- 659-746
- Mfr. Part No.:
- 16926752.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 350mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 350mm | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall shelf cupboard is expertly designed to meet your storage needs with its robust, fully welded steel housing. This versatile cupboard features double ventilated doors, allowing for proper airflow while keeping your items secure. Equipped with two adjustable galvanized steel shelves that can hold a significant weight of up to 75kg U.D.L., it provides ample space for organizing tools and equipment. Finished in a durable powder coat in a striking RAL 3004 crimson red, complemented by light grey accents (RAL 7035), this furniture piece not only delivers functionality but also enhances the visual appeal of your workspace. With a compact dimension of 1050 mm in width, 350 mm in depth, and 1000 mm in height, it fits seamlessly into various environments, making it an ideal choice for industrial or workshop settings.
Stylish finish in RAL 3004 crimson red and RAL 7035 light grey for contemporary aesthetics
Compact dimensions make it suitable for various work environments
Designed to keep tools and equipment organized while maintaining accessible storage
Related links
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1050mm, 350 mm
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
