Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-723
- Mfr. Part No.:
- 16926276.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€760.66
(exc. VAT)
€935.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €760.66 |
*price indicative
- RS Stock No.:
- 660-723
- Mfr. Part No.:
- 16926276.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 1m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 1m | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed for optimal storage efficiency and durability. With its robust, fully welded steel housing, this cupboard stands out in any workspace, providing ample storage with its two adjustable galvanised steel shelves, each accommodating loads of up to 75kg. The cupboard is both functional and aesthetically pleasing, featuring double window panel doors that allow for easy visibility of the contents stored within. Finished in RAL 7035 light grey and RAL 3004 crimson red, this piece adds a splash of colour while ensuring longevity through its powder coated surface. Measuring 1050mm in width, 550mm in depth, and 1000mm in height, it fits seamlessly into various environments, making it an excellent solution for organising tools and equipment.
Constructed from fully welded sheet steel for enhanced strength and resilience
Equipped with two adjustable steel shelves to cater to diverse storage needs
Powder coated surface ensures durability and resistance to wear
Stylish dual colour design in light grey and crimson red for a modern look
Window panel doors promote visibility and easy access to stored items
Compact dimensions make it suitable for various settings whether in a workshop or office
Shelf load capacity of 75kg ensures it can handle a substantial amount of weight
