Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm

Subtotal (1 unit)*

€592.52

(exc. VAT)

€728.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€592.52

*price indicative

RS Stock No.:
659-806
Mfr. Part No.:
16926247.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Depth

550mm

Standards/Approvals

No

Width

1.05m

Height

900mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso shelf cupboard is designed to provide sturdy storage solutions for both professional and industrial environments. Constructed with a robust, fully welded steel housing, this cupboard features double reinforced doors for added security and durability. With two adjustable height galvanized steel shelves capable of holding 75kg U.D.L., it offers flexible organization for materials of varying sizes. Finished with a powder coat in RAL 7035 light grey, it ensures that both aesthetics and resilience are prioritized. With dimensions of 1050mm in width, 550mm in depth, and 900mm in height, the cupboard optimally fits into diverse workspaces, making it an essential addition to any workshop or storage area.

Finished in durable powder coat paint for a sleek look

RAL 7035 light grey colours blends seamlessly into any environment

Compact dimensions are ideal for limited or busy workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy