Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- RS Stock No.:
- 659-858
- Mfr. Part No.:
- 40010125.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€623.16
(exc. VAT)
€766.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.16 |
*price indicative
- RS Stock No.:
- 659-858
- Mfr. Part No.:
- 40010125.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is designed to offer robust storage solutions, blending functionality with strength. Featuring a heavy duty, reinforced steel housing, this cupboard boasts a remarkable total capacity of up to 1.5 tonnes, making it ideal for heavy duty use in workshops or industrial settings. Its single, perfo panel lined door provides easy access while maintaining security, complemented by two adjustable galvanised steel shelves that can support 100kg each. Finished in a stylish powder coat paint, available in light grey and crimson red, it fits seamlessly into any workspace. With dimensions of 525mm in both width and depth and a height of 900mm, this cupboard combines practicality with aesthetic appeal.
Heavy duty reinforced steel housing for enhanced durability
Up to 1.5 tonnes total capacity for heavy storage requirements
Single perfo panel lined door ensures security and accessibility
Two adjustable galvanised steel shelves with a load capacity of 100kg each
Stylish powder coat finish in RAL 7035 light grey and RAL 3004 crimson red
Ideal for use in workshops garages and industrial environments
Related links
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1200 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
