Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- RS Stock No.:
- 660-269
- Mfr. Part No.:
- 16926047.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€387.90
(exc. VAT)
€477.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.90 |
*price indicative
- RS Stock No.:
- 660-269
- Mfr. Part No.:
- 16926047.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is an essential storage solution designed for robust functionality in professional environments. Crafted with a fully welded steel housing, this cupboard features a single, reinforced door which ensures security and easy access. It is fitted with two adjustable galvanized steel shelves that can each support a load of up to 75kg, providing flexibility in storage arrangements. The durable powder coat finish in a striking crimson red and light grey not only enhances the aesthetic appeal but also contributes to the cupboard's longevity. With compact dimensions of 525x550x900mm, it is ideal for efficient use of space while maintaining a stylish appearance in any workshop or office setting. Its British origin reflects quality craftsmanship, making it a reliable choice for all your storage needs.
Powder-coated surface for enhanced resistance to wear and tear
Attractive crimson red main colours with a light grey secondary finish
Space-efficient design measuring 525x550x900mm
Related links
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- Connector Tool Kits | Ferrule Tool Kit
