Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm

Subtotal (1 unit)*

€1,072.61

(exc. VAT)

€1,319.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,072.61

*price indicative

RS Stock No.:
659-875
Mfr. Part No.:
16926401.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

10

Lockable

Yes

Material

Sheet Steel

Depth

350mm

Height

2m

Width

80mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso bin cupboard is designed for optimal storage and organization in any workspace. Constructed from robust, fully welded sheet steel, this cupboard ensures longevity and durability, making it ideal for industrial environments. It features double, reinforced doors which provide easy access to the interior, where you’ll find 10 adjustable galvanized steel shelves capable of withstanding a load capacity of 75kg each. Finished in a durable powder coat paint, the cupboard combines functionality with an attractive design, sporting a light grey and crimson red colours scheme that enhances any setting. With dimensions of 800x350x2000mm, it maximizes storage space while fitting neatly into narrow areas, making it a versatile choice for efficient workspace management.

Compact dimensions ensure it fits in tight spaces while maximizing storage

Available in an appealing light grey and crimson red colours combination for a modern look

Ideal for use in industrial settings, workshops, or garages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy