Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- RS Stock No.:
- 659-880
- Mfr. Part No.:
- 40010098.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€653.60
(exc. VAT)
€803.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €653.60 |
*price indicative
- RS Stock No.:
- 659-880
- Mfr. Part No.:
- 40010098.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 525mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 525mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard provides a robust storing solution tailored for industrial environments. Engineered with a heavy duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. This cupboard features a single perforated panel lined reinforced door, offering both security and accessibility. With two adjustable galvanised steel shelves capable of holding 100kg each, it adapts easily to various storage needs. Designed in a stylish gentian blue finish alongside a light grey powder coat, this unit does not just serve a purpose but also enhances workplace aesthetics. Measuring at 525mm wide, 525mm deep, and 1000mm high, it fits seamlessly into most areas.
Constructed from high quality sheet steel for durability
Perforated door design allows for ventilation while securing contents
Adjustable shelves cater to different storage requirements
Powder coated finish resists wear and maintains appearance over time
Available in RAL 5010 gentian blue for a striking look
Compact dimensions make it ideal for constrained spaces
Total load capacity of 1.5 tonnes accommodates heavy items with ease
Related links
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1200 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
