Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- RS Stock No.:
- 660-992
- Mfr. Part No.:
- 40010098.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€653.60
(exc. VAT)
€803.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €653.60 |
*price indicative
- RS Stock No.:
- 660-992
- Mfr. Part No.:
- 40010098.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is expertly designed to cater to the storage needs of any workspace. With a robust steel housing, it accommodates a remarkable total capacity of up to 1.5 tonnes, ensuring safe and effective storage for various tools and equipment. This cupboard incorporates a single, perforated panel lined door that enhances ventilation while maintaining structural integrity. The adjustable galvanised steel shelves can support up to 100 kg uniformly distributed load, offering flexible storage arrangements to suit your requirements. Finished in a sleek powder coat paint, available in both RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only provides utility but also complements your workspace aesthetic. Its dimensions of 525mm in width, 525mm in depth, and 1000mm in height make it a compact yet spacious addition to your environment.
Heavy duty reinforced steel housing ensures durability and long lasting use
Total capacity of 1.5 tonnes allows for versatile heavy storage needs
Perforated door design improves airflow while maintaining security
Two adjustable galvanised steel shelves provide customizable storage options
Powder coat finish available in two modern colours enhances workspace aesthetics
Compact dimensions suitable for tight spaces without sacrificing storage capability
Designed for ease of access and practical use in various industrial or commercial settings
Related links
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1200 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
