Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm

Subtotal (1 unit)*

€518.32

(exc. VAT)

€637.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€518.32

*price indicative

RS Stock No.:
659-156
Mfr. Part No.:
16926076.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Height

1m

Depth

550mm

Standards/Approvals

No

Width

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard combines sturdy construction with practical design, making it an ideal storage solution for various environments. This robust steel housing features a sleek window panel door, providing visibility while maintaining security for your items. Equipped with two adjustable galvanised steel shelves, each capable of handling a load of up to 75 kg, this cupboard offers flexibility in storage. Finished in a stylish powder coated surface with an attractive gentian blue and light grey colour scheme, it's not only functional but also aesthetically pleasing. With dimensions of 525 mm in width, 550 mm in depth, and 1000 mm in height, it seamlessly fits into any workspace, ensuring that your tools and materials are well organised and easily accessible.

Crafted from fully welded steel for maximum durability

Two adjustable shelves for versatile storage options

Window panel door design enhances visibility of contents

Powder coated surface adds a protective finish and modern touch

Available in gentian blue and light grey for a contemporary look

Height of 1000 mm allows for efficient use of vertical space

Finished with galvanised steel shelves that support up to 75 kg

Perfect for workshops offices and various business environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy