Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 659-891
- Mfr. Part No.:
- 16926351.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€678.55
(exc. VAT)
€834.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €678.55 |
*price indicative
- RS Stock No.:
- 659-891
- Mfr. Part No.:
- 16926351.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE and janitorial kitted cupboard is designed to meet robust storage needs in demanding environments. This cupboard features a strong, fully welded steel structure that ensures durability and reliability. With a single reinforced door, it provides easy access to contents, while two adjustable height, galvanized steel shelves allow for versatile storage solutions, accommodating up to 75 kg of weight. Its aesthetically pleasing finish in RAL 7035 light grey and RAL 7016 anthracite grey enables it to blend seamlessly into any workspace. Measuring 525 mm in width, 550 mm in depth, and 2000 mm in height, it offers ample storage without compromising on floor space, making it an ideal choice for both industrial and commercial settings.
Available in a modern colours scheme of anthracite grey and light grey
Compact dimensions optimize vertical storage while maintaining a small footprint
Capable of holding substantial weight with a shelf load capacity of up to 75 kg
Related links
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- Connector Tool Kits | Ferrule Tool Kit
