Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 350 mm
- RS Stock No.:
- 659-906
- Mfr. Part No.:
- 16926073.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€775.16
(exc. VAT)
€953.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €775.16 |
*price indicative
- RS Stock No.:
- 659-906
- Mfr. Part No.:
- 16926073.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is a robust storage solution designed for both functionality and durability. Constructed from fully welded steel, this cupboard features a single window panel door, allowing for easy visibility of stored items while ensuring security. The four adjustable galvanized steel shelves can support up to 75kg each, making it perfect for organizing tools, materials, or equipment in various settings. Finished in a stylish powder coat in gentian blue and light grey, this cupboard not only offers practicality but also adds an aesthetic touch to any workspace. Measuring 525mm in width, 350mm in depth, and 2000mm in height, it is designed to fit seamlessly in confined areas while maximizing vertical storage capacity.
Available in gentian blue and light grey for a modern aesthetic
Compact design allows for efficient use of vertical storage space
Designed to meet the demands of various industrial and commercial applications
Related links
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
