Bott 2 Door, 2 Drawer Sheet Steel Cupboard 1 m 80mm, 550 mm

Subtotal (1 unit)*

€665.51

(exc. VAT)

€818.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€665.51

*price indicative

RS Stock No.:
659-994
Mfr. Part No.:
16926453.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Material

Sheet Steel

Width

80mm

Height

1m

Depth

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Kitted Cupboard is designed to provide secure and organised storage in a robust steel framework. This versatile unit features double reinforced doors that grant easy access to its contents, while the single adjustable height galvanised steel shelf supports a substantial load of up to 75 kg, perfect for storing tools and equipment. With its drawers fitted with 100% extension slides, you can easily retrieve your items, enhancing productivity in any workspace. Finished in a stylish and durable powder coat paint, available in a modern anthracite grey and light grey combination, this cupboard not only meets functional needs but also seamlessly blends into contemporary settings, making it an ideal choice for workshops and industrial environments.

Constructed from fully welded sheet steel for exceptional durability

Offers substantial storage with a galvanised steel shelf and two drawers

Drawers are designed with a 100% extension slide for easy access

Capable of holding heavy loads with each drawer accommodating 75 kg

Available in a sophisticated RAL 7016 anthracite grey and RAL 7035 light grey finish

Plain door design adds a sleek and professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy