Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 525mm, 350 mm

Subtotal (1 unit)*

€387.62

(exc. VAT)

€476.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€387.62

*price indicative

RS Stock No.:
659-999
Mfr. Part No.:
16926712.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Red

Height

1m

Width

525mm

Standards/Approvals

No

Depth

350mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 1000mm Height - 16926712.24


This cupboard is a floor‑standing steel storage unit designed for organised storage in workshops and garages. Finished in red, it provides a compact, upright solution for storing parts and tools while offering controlled access in environments where a lockable enclosure is required.

Features and Benefits:


• Two internal shelves maximise organised storage capacity
• Single door enables straightforward access control
• Constructed from steel plate for robust usage conditions
• Lockable mechanism enhances security for stored items
• No wheels maintains positional stability during heavy use

Applications


• Suitable for storing hand tools and spare parts in workshops
• Ideal for vehicle maintenance bays requiring secured storage
• Used for parts segregation in small industrial facilities
• Can be used in garages where a compact footprint is required

How much shelving flexibility is available inside?


The unit includes two fixed shelf surfaces to separate items into three storage levels, allowing orderly organisation of small to medium components.

Is the unit suitable for anchoring to a work area floor?


As a floor‑standing cabinet without castors, it can be stabilised directly on a workshop floor and secured by mechanical fixing if additional restraint is needed.

What finish should I expect for corrosion resistance?


The exterior is a coloured protective coating applied to steel plate intended to reduce surface corrosion in typical indoor workshop conditions.

How accessible is stored content through the door opening?


The single‑door configuration provides direct frontal access across the full cabinet width, permitting rapid retrieval of items from any shelf.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy