Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 525mm, 550 mm

Subtotal (1 unit)*

€428.39

(exc. VAT)

€526.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€428.39

*price indicative

RS Stock No.:
660-402
Mfr. Part No.:
16926722.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Gentian Blue, Light Grey

Width

525mm

Standards/Approvals

No

Depth

550mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 1000mm Height - 16926722.11


This cupboard provides secure, floor-standing storage for workshops and garages, accommodating tools, components and consumables. Constructed from steel plate, it combines a single front door with internal shelving to keep items organised while permitting controlled access in industrial environments.

Features and Benefits:


• Lockable mechanism provides controlled access for valuables
• Two internal shelves enable organised tool and part segregation
• Steel plate construction offers robust load-bearing capacity
• Floor-standing design gives stable storage without wheels
• Single-door access allows quick retrieval in confined spaces

Applications


• Suitable for workshop benchside tool storage
• Ideal for garage equipment and spare parts organisation
• Used for storing maintenance consumables in industrial areas
• Can be used for secure staff locker or site storage
• Useful for small parts sorting in assembly bays

How does it cope with frequent door use in busy areas?


The door is designed for repeated operation with a secure lock and durable hinges to maintain alignment under continuous opening and closing.

Can shelving heights be adjusted to suit different items?


The internal shelving arrangement is fixed as two shelves, providing stable support for evenly distributed loads without adjustable brackets.

Is the unit suitable for tight floor plans or narrow aisles?


Its compact footprint and single-door layout allow placement against walls or between workstations where lateral clearance is limited.

What colours are available for site coordination?


The cupboard is finished in gentian blue and light grey to assist colour-coding or visual organisation across storage areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy