Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- RS Stock No.:
- 660-029
- Mfr. Part No.:
- 16926761.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€592.52
(exc. VAT)
€728.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €592.52 |
*price indicative
- RS Stock No.:
- 660-029
- Mfr. Part No.:
- 16926761.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is expertly engineered to provide robust storage solutions in various environments. Designed with fully welded steel housing, this cupboard boasts double, ventilated doors that enhance air circulation, making it ideal for storing sensitive items. It features two adjustable height, galvanised steel shelves, each with a load capacity of up to 75kg, allowing for versatile organisation. Finished in a durable powder coat paint in RAL 7035 light grey, this cupboard not only ensures lasting protection but also offers a clean and professional appearance. With compact dimensions of 1050mm wide, 550mm deep, and 900mm high, it fits seamlessly into diverse spaces, making it a perfect choice for workshops, workplaces, or anywhere sturdy and efficient storage is needed.
Robust fully welded steel housing ensures durability and longevity
Double ventilated doors facilitate air circulation protecting contents
Two adjustable galvanised steel shelves enhance organisational flexibility
Each shelf has a load capacity of 75kg accommodating a variety of items
Finished in a powder coat paint for a professional and modern look
Compact dimensions make it suitable for various environments optimising space
Light grey colour offers a neutral aesthetic blending into any setting
Ventilated design helps minimise moisture build up preserving stored goods
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door 550 mm
