Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- RS Stock No.:
- 660-031
- Mfr. Part No.:
- 16926114.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€474.22
(exc. VAT)
€583.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.22 |
*price indicative
- RS Stock No.:
- 660-031
- Mfr. Part No.:
- 16926114.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 1m | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is designed to optimise your storage solution with style and durability. Featuring a robust, fully welded steel housing, this unit showcases double, reinforced doors for enhanced security and accessibility. Ideal for diverse settings, it includes two adjustable height, galvanised steel shelves capable of support up to 75 kg U.D.L., ensuring your items are held securely. A sophisticated powder coat finish in light grey and crimson red not only adds aesthetic appeal but also guarantees long lasting resilience against wear and tear. With dimensions of 800x350x1000 mm, it fits seamlessly into various spaces while providing significant storage capacity.
Robust fully welded steel housing ensures lasting durability
Double reinforced doors provide added security and comfort of access
Two adjustable galvanised steel shelves adapt to your storage needs
Supports a shelf load capacity of 75 kg U.D.L. suitable for heavy items
Lightweight at 40.35 kg for easy installation and movement
Designed in the UK affirming high standards of quality and manufacturing
Related links
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 325 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Connector Tool Kits | Ferrule Tool Kit
