Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 660-066
- Mfr. Part No.:
- 16926167.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€725.83
(exc. VAT)
€892.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €725.83 |
*price indicative
- RS Stock No.:
- 660-066
- Mfr. Part No.:
- 16926167.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is expertly designed to enhance your storage solutions with its robust construction and sleek aesthetic. This versatile cupboard features a fully welded steel housing, ensuring durability for heavy duty environments. Equipped with double, reinforced doors, it allows easy access to the contents while the four adjustable galvanised steel shelves provide flexible storage options, accommodating up to 75kg per shelf. Its light grey powder coat finish not only offers a modern look but also adds an extra layer of protection against wear. With dimensions of 800mm in width, 550mm in depth, and 2000mm in height, this cupboard is an ideal choice for efficient space management in workshops, offices, or any industrial setting.
Constructed with robust fully welded steel housing for long lasting usage
Double reinforced doors ensure enhanced security and accessibility
Four adjustable galvanised steel shelves support a generous load capacity of 75kg each
Finished in durable light grey powder coat for a stylish and protective surface
Perfect for utilising vertical space in workshops or commercial environments
