Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- RS Stock No.:
- 660-085
- Mfr. Part No.:
- 16926410.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€728.76
(exc. VAT)
€896.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €728.76 |
*price indicative
- RS Stock No.:
- 660-085
- Mfr. Part No.:
- 16926410.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Auxilliary Compartment | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Height | 1m | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Auxilliary Compartment | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Height 1m | ||
Depth 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Compartment Cupboard is expertly designed to optimise storage in any workspace. Crafted with a robust and fully welded steel housing, it offers exceptional durability while housing 21 steel compartments, each tailored for easy access to tools or materials. Featuring double reinforced doors, users can enjoy peace of mind knowing the cupboard is secure and built to withstand daily wear and tear. The adjustable galvanised steel shelves can accommodate up to 75kg each, providing versatile storage solutions tailored to your needs. Finished in an appealing light grey and crimson red combination, this cupboard not only performs but also enhances the aesthetic of your environment. Its compact dimensions of 800x350x1000mm make it an ideal fit for various spaces, ensuring practicality and style go hand in hand.
Robust fully welded steel housing ensures longevity
Double reinforced doors provide extra security
Twenty one steel compartments facilitate organized storage
Six adjustable galvanised steel shelves offer flexible space management
Each shelf has a load capacity of up to 75kg accommodating various items
Finished in durable powder coat paint for a sleek look
Available in RAL 7035 light grey and RAL 3004 crimson red for aesthetic versatility
Compact dimensions make it suitable for diverse environments
Designed specifically for easy accessibility and maximum utility
Related links
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 80mm, 350 mm
- Hand Saws | Hacksaws | Pad Saws
