Bott 2 Door, 4 Drawer Sheet Steel Cupboard 2 m 80mm, 550 mm

Subtotal (1 unit)*

€1,145.05

(exc. VAT)

€1,408.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,145.05

*price indicative

RS Stock No.:
660-195
Mfr. Part No.:
16926457.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

3

Number of Drawers

4

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Height

2m

Width

80mm

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Kitted Cupboard is designed to provide secure, efficient storage solutions for your workspace. With a robust, fully welded steel housing, it features double reinforced doors that ensure lasting durability. This spacious cupboard is equipped with three adjustable height galvanised steel shelves, each capable of supporting up to 75kg U.D.L., and four drawers of varying heights for optimal organisation. The tasteful powder coated finish in light grey provides a professional appearance while resisting wear and tear. Measuring 800mm wide, 550mm deep, and standing at 2000mm high, this cupboard enhances both functionality and aesthetic appeal in any environment.

Fully welded steel construction for enhanced sturdiness

Double reinforced doors provide added security

Three adjustable galvanised steel shelves for versatile storage options

Each shelf can hold up to 75kg U.D.L. accommodating substantial equipment

Four drawers with 100% extension slides allow easy access to contents

Drawers have varying heights (100mm 125mm and 175mm) for tailored organisation

Durable powder coat finish in RAL 7035 enhances appearance and longevity

Designed with functionality in mind suitable for workshops and commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy