Bott 2 Door Sheet Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm
- RS Stock No.:
- 660-245
- Mfr. Part No.:
- 16927064.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€701.89
(exc. VAT)
€863.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €701.89 |
*price indicative
- RS Stock No.:
- 660-245
- Mfr. Part No.:
- 16927064.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 965mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 965mm | ||
Width 1.05m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile cupboard offers an innovative storage solution designed for efficiency and accessibility. Its robust, fully welded steel housing is equipped with a push-pull handle and 125mm diameter castors, making it easy to manoeuvre in various work environments. This cupboard features a double, reinforced door to secure contents while providing easy access to essential tools and materials. The interior includes a galvanized steel shelf, capable of supporting loads up to 75kg, catering to a diverse range of storage needs. Finished in a durable powder coat paint, the stylish crimson red and light grey colours scheme not only enhances aesthetics but also ensures lasting resilience. Measuring 1050mm in width, 550mm in depth, and 965mm in height, this versatile cupboard is perfectly sized for professional settings.
Aesthetic colours scheme of crimson red and light grey complements any workspace
Compact dimensions ensure convenient placement in various environments
Push-pull handle enables easy access and transport
