Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm

Subtotal (1 unit)*

€1,518.61

(exc. VAT)

€1,867.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,518.61

*price indicative

RS Stock No.:
659-916
Mfr. Part No.:
16927058.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

7

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

550mm

Height

965mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso mobile drawer cabinet is expertly designed to enhance your workspace with its robust and practical features. This versatile cabinet combines functionality with a stylish finish, making it an ideal solution for efficient storage. Built with fully welded steel housing, it ensures durability while providing up to seven spacious drawers that accommodate a variety of tools and materials. The 100% extension drawers, complete with drawer blocking, provide easy access and enhanced organization. Finished in a striking crimson red with a light grey top tray and mat, this cabinet not only serves a practical purpose but also adds a modern touch to any work environment.

Drawer configuration allows for efficient organization of tools and equipment

Finished with a durable powder coat paint in RAL 3004 crimson red and RAL 7035 light grey

Top tray with mat facilitates an additional working surface or storage area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy