Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm
- RS Stock No.:
- 660-363
- Mfr. Part No.:
- 16927061.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€900.77
(exc. VAT)
€1,107.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €900.77 |
*price indicative
- RS Stock No.:
- 660-363
- Mfr. Part No.:
- 16927061.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.05m | |
| Height | 965mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.05m | ||
Height 965mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile drawer-door cabinet with 2 drawers and a cupboard top tray with mat is designed for both functionality and durability in any workspace. Featuring a fully welded steel housing, this robust cabinet is equipped with 100% extension drawers that provide convenient access, along with a push-pull handle for easy maneuverability. The cabinets design incorporates a cupboard section with double, reinforced doors and an additional galvanized steel shelf, making it ideal for storing tools and materials securely. Finished in an attractive powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly blends into various environments while offering exceptional load capacities.
Stylish powder-coated finish provides an appealing aesthetic and corrosion resistance
Double reinforced doors designed for added security and protection
Generous cupboard dimensions cater to a variety of storage needs
