Bott, 5 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 660-252
- Mfr. Part No.:
- 16927050.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,403.33
(exc. VAT)
€1,726.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,403.33 |
*price indicative
- RS Stock No.:
- 660-252
- Mfr. Part No.:
- 16927050.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 980mm | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Height 980mm | ||
Depth 600mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile drawer cabinet is expertly designed to streamline your workspace with unparalleled efficiency. Featuring a robust, fully welded steel housing, this cabinet is fitted with an easy-to-use push-pull handle for smooth maneuverability. Its five 100% extension drawers offer ample storage capacity and are engineered with drawer blocking for added safety, ideal for busy environments. With a stylish lino top complemented by durable powder-coated finishes in light grey and crimson red, this cabinet seamlessly merges functionality with aesthetics. Its generous dimensions of 1050mm in width, 600mm in depth, and 980mm in height provide a practical solution for holding essential tools and materials, enhancing workplace organization while maintaining a sleek profile.
Available in stylish RAL 7035 light grey and RAL 3004 crimson red for a modern look
Designed with a generous capacity, each drawer can withstand a load of up to 50kg
Compact dimensions make it suitable for various workspace layouts
