Bott 0 Door, 6 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm

Subtotal (1 unit)*

€1,521.88

(exc. VAT)

€1,871.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,521.88

*price indicative

RS Stock No.:
660-799
Mfr. Part No.:
16927053.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

0

Number of Shelves

0

Number of Drawers

6

Lockable

Yes

Wheeled

Yes

Material

Steel

Colour

Gentian Blue, Light Grey

Standards/Approvals

No

Depth

600mm

Height

980mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cabinet, 1050mm Width, 980mm Height - 16927053.11


This cabinet is a floor-standing mobile storage unit designed for workshop environments in automation, electronics, electrical and mechanical sectors. Finished in gentian blue with light grey accents, it provides organised storage for components and tools while remaining movable for flexible workspace layouts. Its construction from sheet steel suits demanding industrial conditions and supports routine maintenance and service tasks.

Features and Benefits:


• Six drawers maximising organised tool segregation
• Lockable configuration providing secure on-site storage
• Wheeled base enabling Rapid repositioning across shop floors
• Sheet steel construction offering robust wear resistance
• Floor-standing format delivering stable load-bearing performance

Applications


• Suitable for on-site maintenance and service technicians
• Ideal for component storage in electronics assembly bays
• Used for tool organisation in mechanical workshop benches
• Can be used for electrical panel maintenance preparatory storage

How many compartments does it provide for sorting tools?


It contains six pull-out drawers that allow separation of small parts and hand tools into distinct storage zones.

Is the unit designed to remain mobile when loaded?


Yes, castors are fitted to permit movement under typical workshop loads while maintaining operational stability.

What material ensures its durability in industrial settings?


The enclosure and storage elements are fabricated from sheet steel to withstand frequent use and contact with workshop equipment.

Can it be secured to limit unauthorised access?


The unit includes a lockable mechanism to restrict access to stored items during unattended periods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy