Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 660-274
- Mfr. Part No.:
- 16926662.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€911.96
(exc. VAT)
€1,121.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €911.96 |
*price indicative
- RS Stock No.:
- 660-274
- Mfr. Part No.:
- 16926662.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 1000mm Height - 16926662.11
This cupboard is a floor-standing metal storage solution designed for organised environments where secure, accessible shelving is required. Constructed from steel plate and supplied in Gentian Blue with light grey accents, it provides a durable storage option for workshops, garages and offices while remaining fixed rather than mobile.
Features and Benefits:
• Two doors provide enclosed storage and controlled access
• Two internal shelves allow segregated organisation and easy retrieval
• Lockable configuration enhances security for stored items
• Steel plate construction delivers robust load-bearing capacity
• Floor-standing format ensures stable placement on uneven surfaces
• Two internal shelves allow segregated organisation and easy retrieval
• Lockable configuration enhances security for stored items
• Steel plate construction delivers robust load-bearing capacity
• Floor-standing format ensures stable placement on uneven surfaces
Applications
• Suitable for workshop parts and tool storage
• Ideal for secure office supply organisation
• Used with garage equipment and maintenance consumables
• Can be used for industrial site storage of components
• Appropriate for storage in service departments and backrooms
• Ideal for secure office supply organisation
• Used with garage equipment and maintenance consumables
• Can be used for industrial site storage of components
• Appropriate for storage in service departments and backrooms
How many shelves are supplied and can they be adjusted?
It includes two shelves
spacing is fixed to provide consistent compartment heights for standardised storage layouts.
Does it require anchoring to the floor or wall?
The design is intended to stand on the floor
anchoring is optional depending on site safety rules and floor conditions.
What finishing colours are available and how do they affect visibility?
The unit combines Gentian Blue with light grey, providing colour contrast to aid item identification under typical workshop lighting.
Is it suitable for mobile use with trolleys or casters?
It is not wheeled, so it is intended for stationary installation and not designed for regular relocation.
