Bott 2 Door Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm

Subtotal (1 unit)*

€796.10

(exc. VAT)

€979.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€796.10

*price indicative

RS Stock No.:
660-391
Mfr. Part No.:
16927063.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Lockable

Yes

Wheeled

Yes

Material

Steel

Depth

600mm

Standards/Approvals

No

Height

980mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile cupboard is designed for versatile storage solutions, combining robust construction with practical features. Featuring a fully welded steel housing, this cupboard includes a multiplex top with a convenient push pull handle and mobile 125mm diameter castors, ensuring ease of movement. It offers ample storage space with double reinforced doors and one galvanised steel shelf capable of supporting a uniform distributed load of up to 75kg. Finished in a stylish and durable light grey powder coat, this product not only meets functional requirements but also complements professional environments. Its dimensions of 1050x600x980mm make it a suitable addition for various settings, whether in workshops or offices, while its UK origin assures quality craftsmanship.

Constructed from fully welded steel for lasting durability

Equipped with a robust multiplex top for added workspace

Mobile functionality enhanced by 125mm castors for easy relocation

Double reinforced doors provide security and reliability

Features one galvanised steel shelf with a load capacity of 75kg

Finished in a durable powder coat paint which ensuring resistance to wear

Compact dimensions allow integration into diverse environments

Light grey RAL 7035 colour adds a professional aesthetic

Designed and manufactured in the UK which ensuring high quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy