Bott 2 Door Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 660-423
- Mfr. Part No.:
- 16927062.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€879.82
(exc. VAT)
€1,082.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €879.82 |
*price indicative
- RS Stock No.:
- 660-423
- Mfr. Part No.:
- 16927062.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Height | 980mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 600mm | ||
Height 980mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile cupboard with a lino top is expertly designed to provide versatile and robust storage solutions. Crafted with fully welded steel housing, this cupboard not only ensures durability but also features a convenient push pull handle and 125mm castors for easy manoeuvrability. With dimensions of 1050mm wide, 600mm deep, and 980mm high, it fits seamlessly into any workspace. The cupboard is equipped with double reinforced doors and one galvanised steel shelf, capable of holding up to 75kg. Finished in a stylish powder coated paint, available in both RAL 7035 light grey and RAL 7016 anthracite grey, it combines functionality with a sleek aesthetic, making it ideal for professional environments.
Robust fully welded steel construction ensures longevity
Features an easy to use push pull handle for manoeuvrability
Equipped with 125mm diameter castors for smooth movement
Double reinforced doors enhance security and accessibility
One galvanised steel shelf load capacity of 75kg for dependable storage
Powder coated finish provides a durable and attractive exterior
Available in RAL 7035 light grey and RAL 7016 anthracite grey for varied aesthetics
Compact dimensions make it suitable for tight spaces
