Bott 0 Door, 7 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 660-425
- Mfr. Part No.:
- 16927057.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,538.99
(exc. VAT)
€1,892.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,538.99 |
*price indicative
- RS Stock No.:
- 660-425
- Mfr. Part No.:
- 16927057.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 0 | |
| Number of Shelves | 0 | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 980mm | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 0 | ||
Number of Shelves 0 | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 980mm | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 1050mm Width, 980mm Height - 16927057.11
This cabinet is a wheeled, floor-standing storage unit designed to organise tools and small parts in industrial maintenance and production environments. Finished in gentian blue with light grey accents, it provides mobile, lockable storage tailored for workshops where secure, movable tool containment is required.
Features and Benefits:
• Seven drawers maximise organised tool segregation and access • Sheet steel construction provides robust load support for equipment • Lockable mechanism improves onsite security for stored items • Wheeled base enables straightforward relocation across workshop floors • Floor-standing format offers stable positioning during use
Applications
• Suitable for tool storage in automation maintenance bays • Ideal for electronics assembly workstations requiring mobile storage • Used for electrical fitters portable equipment and consumables • Can be used in mechanical workshops for organised component storage
What materials ensure durability during daily workshop use?
The unit is fabricated from sheet steel, delivering resistance to routine handling and static loads.
How does mobility affect positioning in tight work areas?
The wheeled design permits repositioning without disassembly, simplifying layout changes and access to confined spaces.
How is access security maintained when unattended?
A built-in lock secures the drawers to prevent unauthorised opening while stored or in transit.
What is the cabinet footprint for planning floor space?
The external width is 1050mm and the depth is 600mm for allocation of workshop real estate.
What vertical clearance should be allowed for installation?
The overall height is 980mm which informs shelf and workstation integration requirements.
