Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm

Subtotal (1 unit)*

€685.68

(exc. VAT)

€843.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€685.68

*price indicative

RS Stock No.:
660-459
Mfr. Part No.:
16926459.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Number of Doors

2

Number of Shelves

1

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

80mm

Height

2m

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso PPE/janitorial kitted cupboard is expertly designed for efficient storage and organisation within commercial environments. With its robust, fully welded steel housing and reinforced double doors, this cupboard ensures durability and security for your cleaning and personal protective equipment. It features a single adjustable galvanised steel shelf, capable of holding up to 75kg, allowing you to customise the interior space according to your needs. Finished in a stylish powder coat paint that combines light grey and crimson red, this cupboard not only serves a practical purpose but also enhances the aesthetic appeal of your workspace. Its substantial dimensions of 800mm width, 550mm depth, and 2000mm height make it an essential solution for maximizing storage in tight spaces, embodying both function and form.

Constructed from fully welded sheet steel for exceptional strength and durability

Reinforced double doors provide secure access and efficient storage

Adjustable galvanised steel shelf accommodates versatile storage needs

Stylish powder coat finish enhances visual appeal and resists wear

Compact dimensions ensure it fits seamlessly into various environments

Light grey and crimson red colour scheme adds a modern touch to any workspace

Shelf load capacity of 75kg allows for the safe storage of heavy equipment

Plain door design simplifies access for regular use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy