Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 525mm, 350 mm
- RS Stock No.:
- 660-476
- Mfr. Part No.:
- 16926712.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€370.00
(exc. VAT)
€455.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.00 |
*price indicative
- RS Stock No.:
- 660-476
- Mfr. Part No.:
- 16926712.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Width | 525mm | |
| Height | 1m | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Width 525mm | ||
Height 1m | ||
Depth 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 1000mm Height - 16926712.16
This cupboard provides secure, compact storage for industrial and workshop environments. Constructed from steel plate in a light grey finish, it is a floor‑standing unit designed to keep tools and parts organised while limiting footprint. The single‑door configuration affords controlled access and the internal shelving supports systematic arrangement of supplies.
Features and Benefits:
• Lockable door increases site security for stored items
• Two internal shelves enable orderly storage separation
• Steel plate construction delivers robust load support
• Floor‑standing design offers stable placement on workshop floors
• Absence of wheels maintains fixed positioning during use
• Two internal shelves enable orderly storage separation
• Steel plate construction delivers robust load support
• Floor‑standing design offers stable placement on workshop floors
• Absence of wheels maintains fixed positioning during use
Applications
• Suitable for storing hand tools and smaller parts
• Ideal for workshop areas requiring secured storage
• Used for organising maintenance consumables on‑site
• Can be used in industrial facilities with limited floor space
• Used with lockers or workbenches to extend storage capacity
• Ideal for workshop areas requiring secured storage
• Used for organising maintenance consumables on‑site
• Can be used in industrial facilities with limited floor space
• Used with lockers or workbenches to extend storage capacity
How much horizontal space will it occupy?
The unit has a width of 525mm and a depth of 350mm, allowing planners to calculate aisle clearances and placement against benches.
Can it be relocated easily between workstations?
It is not fitted with wheels, so relocation requires manual handling or mechanical assistance such as a trolley.
What internal configuration does it provide for sorting components?
It contains two shelves behind a single door, permitting simple vertical segregation of items by type or task.
What materials affect its resistance to workshop conditions?
The body is formed from steel plate, which gives structural stiffness and resistance to deformation under typical workshop loads.
