Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-542
- Mfr. Part No.:
- 16926280.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€852.44
(exc. VAT)
€1,048.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €852.44 |
*price indicative
- RS Stock No.:
- 660-542
- Mfr. Part No.:
- 16926280.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution designed for both functionality and durability. It features a fully welded steel housing with sliding doors that provide easy access to its contents while ensuring secure storage. With two adjustable galvanised steel shelves, each with a load capacity of 75kg, this cupboard is perfectly suited for workshop environments where efficient space utilisation is key. Finished in a durable powder coat paint available in light grey and anthracite grey, it not only looks professional but also withstands the daily demands of a busy workspace. Sized at 1050mm wide, 550mm deep, and 1000mm high, it fits neatly into various settings while offering substantial storage capacity.
Constructed from fully welded steel for enhanced stability and long lasting use
Sliding doors ensure efficient space management and easy access to stored items
Two adjustable galvanised steel shelves allow for versatile space configuration
Designed to withstand a shelf load capacity of 75kg accommodating a wide range of items
Finished in durable powder coating for a professional look and added protection against wear
Available in RAL 7035 light grey and RAL 7016 anthracite grey for a stylish appearance
Compact dimensions make it suitable for various workspace designs
Manufactured in the UK which ensuring high quality standards
