Bott 2 Door, 1 Drawer Steel Cupboard 1 m 1.05m, 550 mm

Subtotal (1 unit)*

€711.56

(exc. VAT)

€875.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€711.56

*price indicative

RS Stock No.:
660-582
Mfr. Part No.:
16926552.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Number of Doors

2

Number of Shelves

2

Number of Drawers

1

Lockable

Yes

Material

Steel

Standards/Approvals

No

Width

1.05m

Height

1m

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Kitted Cupboard is a robust storage solution designed for demanding environments. Its fully welded steel construction ensures durability, while the double reinforced doors provide easy access to contents. The equipped galvanised steel shelves offer adjustable heights to accommodate various items, each capable of holding up to 75 kg. With a stylish and resilient powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard complements any workspace aesthetic. Measuring 1050 mm in width, 550 mm in depth, and 1000 mm in height, it strikes the perfect balance between size and functionality, making it ideal for efficient organisation in garages, workshops, or professional settings.

Constructed from fully welded sheet steel for exceptional strength

Double reinforced doors ensure secure storage

Adjustable galvanised steel shelves cater to diverse storage needs

Each shelf holds up to 75 kg providing high load capability

Designed with a stylish powder coat finish for added durability

Available in a sleek combination of light grey and anthracite grey

Compact dimensions allow for versatile placement in various environments

Incorporates a 125 mm drawer with 100% extension slides for easy access to smaller items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy