Bott 2 Door Sheet Steel Cupboard 800 mm 1.3m, 550 mm

Subtotal (1 unit)*

€853.20

(exc. VAT)

€1,049.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€853.20

*price indicative

RS Stock No.:
660-555
Mfr. Part No.:
16926780.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Height

800mm

Depth

550mm

Standards/Approvals

No

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is expertly designed to maximise storage efficiency in any workspace. Featuring a robust, fully welded steel housing, this cupboard is built to endure the daily rigours of an industrial environment. The double ventilation doors allow easy access while promoting airflow, and with two adjustable galvanised steel shelves capable of holding up to 75kg U.D.L., it ensures that all your tools and equipment are securely housed. Finished in a durable powder coat paint in stylish RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only delivers function but also modern aesthetics. With dimensions of 1300mm in width, 550mm in depth, and 800mm in height, it seamlessly fits into a variety of spaces, making it the ideal solution for those seeking both organisation and practicality in their working environment.

Fully welded steel construction ensures long lasting durability

Double ventilated doors provide easy access and enhanced airflow

Two adjustable galvanised steel shelves accommodate varying storage needs

Capable of supporting up to 75kg U.D.L. for safe storage of heavy items

Elegant powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey complements any workspace

Compact dimensions allow for versatile placement in tight spaces

Suitable for diverse applications from workshops to offices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy