Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 800 mm 1.3m, 550 mm

Subtotal (1 unit)*

€802.80

(exc. VAT)

€987.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€802.80

*price indicative

RS Stock No.:
659-855
Mfr. Part No.:
16926621.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Gentian Blue, Light Grey

Standards/Approvals

No

Width

1.3m

Height

800mm

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1300mm Width, 800mm Height - 16926621.11


This cupboard is a floor-standing sheet-steel storage unit designed to organise tools, components and consumables in industrial settings. Finished in gentian blue with light grey accents, it provides a secure, lockable solution with two doors and internal shelving for structured storage. It suits workshop, production and maintenance environments where robust metal furniture is required.

Features and Benefits:


• Two-door construction enables controlled access for teams • Lockable mechanism secures contents during unattended periods • Sheet-steel construction withstands workshop handling and wear • Two internal shelves allow separation of parts and supplies • Floor-standing design provides stable, freestanding installation • Colour-coded finish aids Visual organisation in bays

Applications


• Suitable for storing electrical components in maintenance bays • Ideal for mechanical workshops requiring organised parts storage • Used for housing automation spares and mounting brackets • Suitable for electronics workspaces that need secure shelving • Can be used in production areas for consumable and tool storage

How is the unit mounted or positioned in a workspace?


It is designed to stand directly on the floor without wheels and requires a level surface for stable placement.

What construction material should I expect and how does it handle workshop environments?


The carcass is formed from sheet steel which provides rigidity and resistance to typical handling in industrial areas.

How is internal organisation achieved within the cabinet?


Organisation is provided by two fixed shelves behind the pair of doors, enabling separation of items by type or task.

What colour scheme is applied and how can that assist layout planning?


The exterior combines gentian blue with light grey, allowing colour-coding within storage zones for quicker identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy