Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 800mm, 550 mm

Subtotal (1 unit)*

€419.10

(exc. VAT)

€515.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€419.10

*price indicative

RS Stock No.:
660-603
Mfr. Part No.:
16926740.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Gentian Blue, Light Grey

Width

800mm

Standards/Approvals

No

Depth

550mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 800mm Width, 800mm Height - 16926740.11


This cupboard is a floor-standing storage unit designed for secure organisation in workshops and offices. Constructed from steel plate, it provides enclosed shelving behind two doors and a lock mechanism for controlled access. The unit is finished in a combination of gentian blue and light grey to suit industrial and professional interiors.

Features and Benefits:


• Two internal shelves maximise organised storage capacity
• Dual doors permit straightforward frontal access for retrieval
• Lockable mechanism restricts unauthorised entry and access
• Robust steel construction supports routine workplace use
• Stable floor-standing format avoids need for castors

Applications


• Suitable for storing tools and consumables in workshops
• Ideal for office stationery and document containment
• Used with maintenance areas requiring lockable storage
• Can be used for parts segregation in production bays
• Appropriate for communal areas needing secure equipment storage

How many access compartments does it provide internally?


It contains two shelves arranged behind a pair of doors, allowing multiple storage levels for separation of items.

Is it designed to be mobile within a facility?


No, the unit is configured for stationary placement and does not include wheels or castors.

What materials contribute to its structural durability?


The cabinet is manufactured from steel plate, offering rigidity and resistance to daily wear in industrial settings.

Which finishes are applied to the exterior surfaces?


The exterior is presented in gentian blue combined with light grey to integrate with professional environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy