Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 800mm, 350 mm
- RS Stock No.:
- 659-230
- Mfr. Part No.:
- 16926730.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€390.50
(exc. VAT)
€480.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €390.50 |
*price indicative
- RS Stock No.:
- 659-230
- Mfr. Part No.:
- 16926730.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Depth 350mm | ||
Standards/Approvals No | ||
Height 800mm | ||
Width 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 800mm Height - 16926730.16
This cupboard provides secure, space-efficient storage for workshop and industrial environments. Constructed from steel plate in a light grey finish, it combines a compact footprint with organised internal shelving and lockable doors to protect tools and parts. It is intended for floor-standing use where durable, stationary storage is required.
Features and Benefits:
• Two internal shelves increase organised storage capacity
• Twin doors with lock maintain controlled access
• Steel plate construction offers durable load-bearing support
• Floor-standing design ensures stable placement without castors
• Smooth painted finish resists surface wear in busy areas
• Twin doors with lock maintain controlled access
• Steel plate construction offers durable load-bearing support
• Floor-standing design ensures stable placement without castors
• Smooth painted finish resists surface wear in busy areas
Applications
• Suitable for storing hand tools and small parts in workshops
• Ideal for maintenance rooms requiring lockable storage
• Used for organised parts storage on assembly lines
• Can be used for stationery and manuals in service bays
• Appropriate for segregation of consumables in industrial stores
• Ideal for maintenance rooms requiring lockable storage
• Used for organised parts storage on assembly lines
• Can be used for stationery and manuals in service bays
• Appropriate for segregation of consumables in industrial stores
How many access points does it provide for organisation?
It features two doors that open to reveal two shelves, enabling separation of components across three usable tiers.
Can it be relocated easily within a facility?
The unit is not wheeled
relocation requires manual lifting or fork support for safe movement.
What material characteristics affect load handling?
The steel plate panels provide rigid panels and reinforced door edges that contribute to static load capacity and resistance to deformation.
How does the locking arrangement support security procedures?
A lockable door mechanism permits key-controlled access, allowing storage areas to be included in site key-management systems.
