Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 660-634
- Mfr. Part No.:
- 16923232.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,369.55
(exc. VAT)
€1,684.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,369.55 |
*price indicative
- RS Stock No.:
- 660-634
- Mfr. Part No.:
- 16923232.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 2m | |
| Depth | 600mm | |
| Height | 830mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 2m | ||
Depth 600mm | ||
Height 830mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Versatile mobile storage bench is expertly designed for optimal organisation and efficiency. This robust cabinet features a sturdy steel channel framework that provides long lasting durability while supporting integrated storage solutions. With its generous multipurpose worktop made from beech multiplex and a range of drawer configurations up to three drawers for varied storage needs, this cabinet is ideal for workshops, garages, and commercial spaces. Finished in a striking crimson red with subtle light grey accents, it will add both functionality and style to any environment. Delivered assembled, it features easy mobility with 125mm castors, making it a practical choice for dynamic work settings.
Robust steel channel framework ensures enduring strength and stability
Three drawers with 100% extension slides facilitate easy access to contents
125mm diameter castors allow for effortless mobility across workspaces
The beech multiplex worktop offers ample surface area for various tasks
Finished in durable powder coated paint for enhanced longevity
Drawer load capacity of 75kg per drawer supports heavy items securely
Includes reinforced 475mm high doors for ample hidden storage space
Stylish colour combination of crimson red and light grey enhances aesthetic appeal
