Bott 1 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm

Subtotal (1 unit)*

€1,325.02

(exc. VAT)

€1,629.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,325.02

*price indicative

RS Stock No.:
661-036
Mfr. Part No.:
16923220.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

3

Wheeled

Yes

Material

Sheet Steel

Width

1.75m

Depth

600mm

Height

830mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench is expertly designed to meet the demanding needs of modern workspaces. Combining functionality with robust construction, this storage solution features a full cupboard, an open cupboard, and three durable drawers to effectively organise tools and materials. With a solid steel channel framework and a 30mm multiplex wood worktop, it ensures longevity and practical use. It arrives fully assembled, ready to enhance your workspace efficiency. Finished in powder coated light grey, this storage bench seamlessly integrates into various environments while providing ample storage with a drawer configuration that supports heavy loads.

Constructed from sheet steel for durability and strength

Features 125mm diameter castors for easy mobility

Includes three drawers with a total load capacity of 75kg each

Drawer heights accommodate various tools and materials: 125mm and 175mm options

Standard shelves and worktop provide versatile use in various work environments

Easy to clean powder coated finish in light grey for a professional appearance

Delivered fully assembled for immediate use saving time and effort

Adjustable height shelving allows for custom configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy