Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 660-728
- Mfr. Part No.:
- 16923231.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,342.07
(exc. VAT)
€1,650.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,342.07 |
*price indicative
- RS Stock No.:
- 660-728
- Mfr. Part No.:
- 16923231.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 2m | |
| Depth | 600mm | |
| Height | 830mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Material Steel | ||
Width 2m | ||
Depth 600mm | ||
Height 830mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a single drawer door cabinet is designed for robust workspace organisation. Constructed with a formidable steel channel framework, it ensures durability while providing ample storage solutions within its stylish light and anthracite grey finish. The cabinet features a spacious worktop made of 30mm multiplex wood, making it perfect for workshop environments. Its integrated 125mm diameter castors allow for easy mobility, and it comes fully assembled, ready to enhance efficiency in any setting. This unit not only meets practical storage needs but also adds a touch of sleek professionalism to any workspace.
Powder coated surface ensures extra durability and resistance to wear
Made from high quality sheet steel for long lasting strength
Includes a practical worktop made of beech multiplex for versatile use
Two drawers with 100% extension slides facilitate easy access to stored items
Drawer load capacity rated at 75kg accommodates heavier tools and equipment
Features reinforced doors for enhanced security and accessibility
Adjustable height galvanised steel shelf supports heavy loads of up to 75kg
Delivered fully assembled to save time and effort upon installation
