Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- RS Stock No.:
- 660-639
- Mfr. Part No.:
- 16926059.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€408.91
(exc. VAT)
€502.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €408.91 |
*price indicative
- RS Stock No.:
- 660-639
- Mfr. Part No.:
- 16926059.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is an ideal storage solution designed for both functionality and durability. Constructed from robust, fully welded steel, this cupboard ensures long lasting integrity whilst providing easy access to its contents. Featuring a single, reinforced door and two adjustable galvanised steel shelves capable of supporting up to 75kg U.D.L., it combines strength with flexibility. Finished in a sleek, durable powder coat paint in striking crimson red (RAL 3004) with a light grey (RAL 7035) accent, it makes a stylish addition to any workspace. With compact dimensions of 525mm wide, 550mm deep, and 1000mm high, the verso shelf cupboard is both practical and space efficient, meeting the needs of various storage applications.
Robust fully welded steel housing ensures maximum durability
Single reinforced door provides enhanced security and ease of access
Two adjustable height galvanised steel shelves cater to varying storage needs
Shelf load capacity of 75kg U.D.L. supports substantial items safely
Stylish powder coat finish in crimson red and light grey enhances the visual appeal
Compact dimensions make it suitable for limited spaces
Overall design optimises functionality while maintaining aesthetic quality
Related links
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
