Bott 2 Door Sheet Steel Cupboard 800 mm 1.3m, 550 mm
- RS Stock No.:
- 660-706
- Mfr. Part No.:
- 16926621.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€802.80
(exc. VAT)
€987.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €802.80 |
*price indicative
- RS Stock No.:
- 660-706
- Mfr. Part No.:
- 16926621.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Depth | 550mm | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Depth 550mm | ||
Height 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution, designed specifically for efficient organisation in a variety of environments. Featuring a fully welded steel housing, this cupboard is equipped with double, reinforced doors that ensure durability and security for your belongings. The two adjustable galvanised steel shelves provide a generous load capacity of 75kg, allowing you to store a diverse range of items with ease. Its striking finish in durable powder coat paint comes in a sophisticated light grey and stylish crimson red, making it as eye catching as it is functional. With precise dimensions of 1300mm width, 550mm depth, and 800mm height, this shelf cupboard is the ideal fit for any space looking to enhance its storage capabilities.
Fully welded steel housing for enhanced durability and stability
Double reinforced doors provide added security for stored items
Two adjustable galvanised steel shelves accommodate various storage needs
Shelf load capacity of 75kg allows for versatile use
Finished in scratch resistant powder coat paint for lasting aesthetics
Available in RAL 7035 light grey and RAL 3004 crimson red adding a stylish touch
Compact dimensions enable it to fit seamlessly into tight spaces
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 1300mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1300mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1300mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1300mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Crimp Tool Positioners, Turrets & Locators
