Bott 2 Door, 2 Drawer Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm

Subtotal (1 unit)*

€900.77

(exc. VAT)

€1,107.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€900.77

*price indicative

RS Stock No.:
660-733
Mfr. Part No.:
16927061.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Wheeled

Yes

Material

Steel

Width

1.05m

Standards/Approvals

No

Height

965mm

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer door cabinet combines functionality and robust design, ideal for both industrial and office environments. Built with a fully welded steel housing, this cabinet features a top tray and mat, complemented by two expertly designed drawers that provide extensive storage. Each drawer offers a 50kg load capacity, ensuring durability for various tools and equipment. The cabinet's double reinforced doors conceal a spacious cupboard section with a galvanised steel shelf, capable of handling up to 75kg. Finished in a striking gentian blue and light grey powder coat, this cabinet not only showcases its impressive load ratings but also enhances your workspace aesthetic with its modern and stylish appearance. Its compact dimensions of 1050x550x965mm make it a versatile choice for diverse settings.

Constructed with a robust fully welded steel housing for lasting durability

Equipped with a top tray and mat for additional workspace utility

Features two drawers with 100% extension and a 50kg load capacity each

Includes a cupboard section with double reinforced doors for secure storage

Offers a galvanised steel shelf with a 75kg load capacity for versatile organisation

Finished in a stylish gentian blue for an eye catching appearance

Light grey powder coat enhances durability while providing a clean look

Compact dimensions enable easy placement in various workspaces

Smooth rolling 125mm diameter castors ensure excellent mobility across floors

Drawer blocking system provides safety and convenience during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy