Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm
- RS Stock No.:
- 660-683
- Mfr. Part No.:
- 16927055.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,329.42
(exc. VAT)
€1,635.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,329.42 |
*price indicative
- RS Stock No.:
- 660-683
- Mfr. Part No.:
- 16927055.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Width | 1.05m | |
| Height | 965mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Width 1.05m | ||
Height 965mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet with 6 drawers is expertly designed to enhance your storage solutions. Engineered with a robust, fully welded steel housing, this cabinet guarantees durability and stability in any workspace. Featuring an innovative push pull handle and complete with 100% extension drawers, it allows for effortless access to your tools and materials. The unit offers a well structured drawer configuration, accommodating various heights of 100mm, 125mm, and 175mm for versatile storage options. Enhanced by a durable powder coat in sleek RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only excels in functionality but also adds a modern touch to any workshop environment.
Six spacious drawers offer ample storage capacity for tools and equipment
100% drawer extension improves accessibility and efficiency
Robust sheet steel construction ensures long lasting durability
Designed with a push pull handle for effortless mobility
Durable powder coating prevents wear and tear while maintaining aesthetics
Includes varied drawer heights for accommodating different tools and items
Castors with a diameter of 125mm facilitate smooth movement across surfaces
Offers a load capacity of 50kg per drawer to support heavy items
