Bott, 7 Drawer Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm

Subtotal (1 unit)*

€1,449.58

(exc. VAT)

€1,782.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,449.58

*price indicative

RS Stock No.:
659-603
Mfr. Part No.:
16927058.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

7

Lockable

Yes

Wheeled

Yes

Material

Steel

Width

1.05m

Height

965mm

Depth

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso mobile drawer cabinet is designed to offer ample storage and organization in any workspace. Featuring a robust, fully welded steel housing, this cabinet ensures durability and stability during use. With seven spacious drawers six 100mm high and one 125mm high it accommodates various tools and equipment, making it ideal for workshops or garages. The top tray, complete with a mat, enhances convenience by providing an additional surface for essential items. Its sleek powder-coated finish in anthracite grey and light grey not only adds a modern aesthetic but also ensures long-lasting protection against wear and tear.

Versatile drawer configuration supports varied storage needs

Finished in durable powder coat paint for increased longevity

Top tray with mat offers a practical workspace for quick access to tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy